- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1-1102124-2
1-1102124-2
TE Connectivity / AMP Brand
HA.10.SG-LB.1.16.Z
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
HA.10.SG-LB.1.16.Z
Search Keywords: 111021242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102124-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:2
-
Angular Function:N/A
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Headers and PCB Receptacles
-
Dimension:80.5 x 30 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$28.04
12
$27.53
24
$27.00
47
$26.48
80
$25.97
100
$21.52
250 +
$18.79
Click for Quote
Log in
to unlock special pricing