- Home ›
- All Products›
- 1108770-1
1108770-1
TE Connectivity / AMP Brand
HB.6.STW.1.13
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HB.6.STW.1.13
Search Keywords: 11087701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1108770-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Length:2.913 in, 74 mm
-
Packaging Method:Box
-
Width:1.692 in, 43 mm
-
Accessory Type:Hood
-
Height:1.889 in, 48 mm
-
Packaging Quantity:5
-
Material:Die Cast Aluminum
-
Locking Device Type:Side Clip
-
Comment:Includes cable fitting
-
Locking Device Location:Housing Bottom
-
Product Size:3
-
Product Type:Accessory
-
Thread Size:PG13
-
Color:Gray
-
HTS Housings and Hoods:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3
$28.15
10
$27.73
20
$25.50
30
$24.71
40 +
$24.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments