- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1108638-1
1108638-1
TE Connectivity / AMP Brand
Hood 180° 6 Shell Size Aluminum Die Cast
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Hood 180° 6 Shell Size Aluminum Die Cast
Search Keywords: 11086381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1108638-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:6
-
Angular Function:180 °
-
Body Material:Aluminum Die Cast
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$164.27
2
$161.24
4
$158.19
8
$155.15
10 +
$152.11
Click for Quote
Log in
to unlock special pricing