- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1108637-1
1108637-1
TE Connectivity / AMP Brand
HD-K40STO-GR.2.16.G
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HD-K40STO-GR.2.16.G
Search Keywords: 11086371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1108637-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Locking Device Type:Side Clip
-
Length:3.68 in, 93.5 mm
-
Height:2.99 in, 76 mm
-
Color:Black
-
Product Size:6
-
Material:Die Cast Aluminum
-
Packaging Quantity:5
-
Product Type:Accessory
-
Indicator Location:Top & Side
-
Thread Size:PG2x16
-
Packaging Method:Box
-
Locking Device Location:Housing Bottom
-
Corrosion Protected:Yes
-
Width:1.69 in, 43 mm
-
Accessory Type:Hood
-
HTS Housings and Hoods:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
3
$228.02
5
$168.38
8
$124.97
10 +
$122.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments