- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1108601-1
1108601-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Box
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount Box
Search Keywords: 11086011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1108601-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
189
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$162.61
3
$156.36
9
$150.34
25
$144.55
70 +
$139.01
Click for Quote
Log in
to unlock special pricing