- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1108574-1
1108574-1
TE Connectivity / AMP Brand
HB.6.STS.1.13
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
HB.6.STS.1.13
Search Keywords: 11085741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1108574-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
HTS Housings and Hoods:Yes
-
Length:2.91 in, 74 mm
-
Product Size:3
-
Material:Aluminum
-
Comment:Includes cable fitting
-
Locking Device Type:Side Clip
-
Product Type:Accessory
-
Accessory Type:Hood
-
Height:1.89 in, 48 mm
-
Packaging Quantity:5
-
Packaging Method:Loose Piece
-
Width:1.69 in, 43 mm
-
Color:Gray
-
Thread Size:PG13
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$28.18
12
$27.65
23
$27.14
40
$26.09
50
$20.88
100
$17.30
250 +
$15.11
Click for Quote
Log in
to unlock special pricing