- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1108567-1
1108567-1
TE Connectivity / AMP Brand
HIP-K.6/16.AG.M6 OB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HIP-K.6/16.AG.M6 OB
Search Keywords: 11085671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1108567-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Product Size:3
-
Material:Aluminum
-
Length:3.78 in, 96 mm
-
Product Type:Housing
-
Packaging Quantity:5
-
Housing Color:Black
-
Color:Black
-
Width:2.36 in, 60 mm
-
Height:.87 in, 22 mm
-
Packaging Method:Box
-
Housing Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
27 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
10
$1,249.29
20
$638.08
30
$434.34
40 +
$425.65
Click for Quote
Log in
to unlock special pricing