- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-106529-2
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
1-106529-2
DUAC SOCKET CONTACT LP
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
DUAC SOCKET CONTACT LP
Product Highlights:
- Contact
- AMP-DUAC
- Socket
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Pre-Tin Contact Mating Area Plating
Search Keywords: 11065292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-106529-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 1-106529-2 discontinued?
Yes, 1-106529-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-106529-2?
The recommended replacement for 1-106529-2 is 1586317-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-106529-2 RoHS compliant?
Yes, 1-106529-2 is RoHS compliant.
What is the lead time for 1-106529-2?
The standard lead time for 1-106529-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.