- Home ›
- All Products›
- 1106470-4
1106470-4
TE Connectivity / AMP Brand
HD.64.STS.1.M32.G
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HD.64.STS.1.M32.G
Product Highlights:
- HD Series
- Hood
- Product Size = 8
- Dimensions (L x H x W) = 120.00 x 78.00 x 43.00 mm
- Locking Device Type = Locking Clip at Housing Bottom
Search Keywords: 11064704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1106470-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Gray
-
Corrosion Protected:No
-
Material:Die Cast Aluminum
-
Entry Style:Side
-
Packaging Quantity:5
-
Locking Device Type:Locking Clip
-
Height:3.071 in, 78 mm
-
Width:1.693 in, 43 mm
-
HTS Housings and Hoods:Yes
-
Length:4.724 in, 120 mm
-
Packaging Method:Box
-
Accessory Type:Hood
-
Product Type:Accessory
-
Thread Size:M32
-
Product Size:8
-
Locking Device Location:Housing Bottom
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
Order Increment:
5
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
10
$86.24
20
$53.07
30
$42.02
40 +
$41.18
Click for Quote
Log in
to unlock special pricing