- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1106449-7
1106449-7
TE Connectivity / AMP Brand
HB-K.16.STO.1.M32.G
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HB-K.16.STO.1.M32.G
Search Keywords: 11064497
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1106449-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
Supplier Standard Pack:
5 -
Color:Black
-
Width:1.69 in, 43 mm
-
Material:Die Cast Aluminum
-
Packaging Quantity:5
-
Indicator Location:Top & Side
-
Packaging Method:Box
-
HTS Housings and Hoods:Yes
-
Product Size:6
-
Thread Size:M32
-
Locking Device Type:Locking Clip
-
Locking Device Location:Housing Bottom
-
Product Type:Accessory
-
Corrosion Protected:Yes
-
Accessory Type:Hood
-
Height:2.36 in, 60 mm
-
Length:3.68 in, 93.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
2
$288.64
5
$287.92
10
$287.20
20
$152.05
30
$107.00
40 +
$104.86
Click for Quote
Log in
to unlock special pricing