- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1106436-7
1106436-7
TE Connectivity / AMP Brand
Hood 4 Shell Size Aluminum Die Cast Loose
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Hood 4 Shell Size Aluminum Die Cast Loose
Search Keywords: 11064367
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1106436-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5 -
Type:Hood
-
Shell Size:4
-
Angular Function:N/A
-
Operating Temperature:N/A
-
Connector Type:Connector Headers and PCB Receptacles
-
Body Material:Aluminum Die Cast1073
-
Dimension:109 x 53 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10
$212.53
20
$112.52
30
$79.18
40 +
$77.60
Click for Quote
Log in
to unlock special pricing