- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1106403-1
1106403-1
TE Connectivity / AMP Brand
HA.3.KDO-LB.1.M16.G
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
HA.3.KDO-LB.1.M16.G
Search Keywords: 11064031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1106403-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:1
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector Headers and PCB Receptacles
-
Dimension:24 x 24 x 46 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$15.21
30
$14.63
100
$14.06
250
$13.52
800 +
$13.01
Click for Quote
Log in
to unlock special pricing