- Home ›
- All Products›
- 1-106081-9
1-106081-9
TE Connectivity / AMP Brand
MALE ASSEMBLY, Z-PACK 2mm HM, TYPE C
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MALE ASSEMBLY, Z-PACK 2mm HM, TYPE C
Search Keywords: 11060819
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-106081-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
PCB Connector Assembly Type:PCB Mount Header
-
Comment:Lubricated - see customer drawing , This module type is used only at one end of stacked connector modules
-
Number of Columns:11
-
Housing Material:Polyester - GF
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:21
-
AdvancedTCA Specified Product:No
-
Contact Mating Area Plating Material:Gold
-
CompactPCI Designation:None
-
Backplane Interface Type:2mm HM
-
Front Mating Level:Level 1
-
Backplane Module Length:25 mm
-
Backplane Architecture:Mezzanine
-
Contact Underplating Material:Nickel
-
Connector System:Board-to-Board
-
Ground Component Type:Ground Return Shielding
-
Mating Alignment Type:Polarizing Peg
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Contact Base Material:Phosphor Bronze
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Pin
-
Rows Loaded:A , B , C , D , E , F , Z
-
PCB Mount Orientation:Vertical
-
Number of Rows:7
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Housing Color:Gray
-
Shielded:No
-
Packaging Method:Tube
-
Data Rate:≤1 Gb/s
-
Contact Current Rating (Max):1.5 A
-
Feedthrough Post Length:3.7 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.078 in, 2 mm
-
Circuit Application:Power & Signal
-
Crosstalk Version:Standard
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Number of Positions:77
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Sealable:No
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent