- Home ›
- All Products›
- 1-104078-4
1-104078-4
TE Connectivity / AMP Brand
RECEPTACLE ASSEMBLY, VERTICAL DOUBLE ROW, AMPMODU System 50
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
RECEPTACLE ASSEMBLY, VERTICAL DOUBLE ROW, AMPMODU System 50
Search Keywords: 11040784
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-104078-4
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
PCB Mount Retention Type:Hold-Down Post
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Housing Color:Black
-
Centerline (Pitch):.05 in, 1.27 mm
-
PCB Mount Orientation:Vertical
-
Termination Method to Printed Circuit Board:Through Hole
-
Contact Current Rating (Max):4 A
-
Termination Post Length:.1 in, 2.54 mm
-
Contact Base Material:Copper Alloy
-
Series:AMPMODU
-
Height:.35 in, 8.89 mm
-
Number of Rows:2
-
Contact Type:Socket
-
Operating Voltage:30 VAC
-
PCB Mount Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Box & Tube , Tube
-
Solder Process Feature:Board Standoff
-
Number of Positions:14
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Thickness:150 µin
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Operating Temperature Range:-65 – 105 °C
-
Housing Material:Thermoplastic
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Contact Mating Area Plating Material:Gold
-
Tail Length:.1 in, 2.54 mm
-
UL Flammability Rating:UL 94V-0
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$11.10
500
$2.36
1,000
$1.84
5,000 +
$1.72
Click for Quote
Log in
to unlock special pricing