- Home ›
- All Products›
- 1-104074-4
TE Connectivity / AMP Brand
1-104074-4
22 SYSTEM 50 HDR SRRA SHRD
View Datasheet Accessories Notify Me
- Header Assembly
- Number of Positions = 22
- Number of Rows = Single
- Shrouded
- Right Angle Mount Angle
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-104074-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Mating Square Post Dimension:.015 in, .38 mm
-
Mating Retention Type:Latching
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Temperature Rating:High
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Board-to-Board Configuration:Perpendicular
-
PCB Retention Feature Plating Material:Tin-Lead over Nickel
-
Contact Current Rating (Max):3.6 A
-
Circuit Application:Signal
-
UL Rating:Recognized
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
PCB Contact Termination Area Plating Material Thickness:150 – 250 µin, 3.81 – 6.35 µm
-
Packaging Quantity:15
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Mating Retention:With
-
Round Termination Post & Tail Diameter:.015 in, .38 mm
-
Contact Type:Pin
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Solder Process Feature:Board Standoff
-
Mating Alignment Type:Polarization
-
Number of Rows:1
-
Insulation Resistance:5000 MΩ
-
Contact Underplating Material:Nickel
-
Number of Positions:22
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Connector Profile:Standard
-
Termination Post & Tail Length:.1 in, 2.54 mm
-
PCB Mount Alignment:Without
-
Position Locations Omitted:0
-
PCB Mount Orientation:Right Angle
-
Operating Voltage:30 VAC
-
Connector Contact Load Condition:Fully Loaded
-
Mating Alignment:With
-
Centerline (Pitch):.05 in, 1.27 mm
-
PCB Mount Retention:With
-
Approved Standards:CSA LR7189 , UL E28476
-
PCB Mount Retention Type:Hold-Down Post
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Agency/Standard:CSA , UL
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Housing Material:LCP
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Mounting Type:Board Mount
-
Header Type:Fully Shrouded
-
Primary Product Color:Black
-
Contact Shape & Form:Rectangular
-
Packaging Type:Box , Tube