- Home ›
- All Products›
- 1-103734-2
TE Connectivity / AMP Brand
1-103734-2
13 MTE RCPT SR LATCH .100CK
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-103734-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Mating Retention:With
-
Insulation Resistance:5000 MΩ
-
Applied Pressure:Standard
-
Number of Rows:1
-
Contact Layout:Inline
-
Contact Retention Within Housing:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Dielectric Withstanding Voltage (Max):600 VAC
-
PCB Mount Retention:Without
-
Strain Relief:Without
-
Housing Material:Thermoplastic
-
Connector Product Type:Connector Assembly
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Panel Mount Feature:Without
-
Contact Current Rating (Max):3 A
-
Mating Retention Type:Latch
-
Termination Resistance:15 mΩ
-
Sealable:No
-
Approved Standards:CSA LR7189
-
Packaging Quantity:17
-
Contact Base Material:Phosphor Bronze
-
Number of Positions:13
-
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
Packaging Method:Tube
-
Contact Retention Type within Housing:Locking Lance
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Connector Length:1.298 in, 33 mm
-
Connector Height:.265 in, 6.73 mm
-
Wire Size:26 – 22 AWG, .12 – .4 mm²
-
Operating Voltage:267 V, 267 VAC
-
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Method to Wire & Cable:Crimp , Insulation Displacement (IDC)
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black