- Home ›
- All Products›
- 1-103648-8
1-103648-8
TE Connectivity / AMP Brand
19 MTE RCPT HSG SR RIB .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
19 MTE RCPT HSG SR RIB .100CL
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 19
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 11036488
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-103648-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Positions:19
-
Operating Voltage:250 VAC
-
Housing Entry Configuration:Both Ends Closed
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Mating Retention:Without
-
Contact Base Material:Phosphor Bronze
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Thermoplastic
-
Contact Retention Within Housing:With
-
Contact Current Rating (Max):3 A
-
Contact Layout:Inline
-
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Sealable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Retention Type within Housing:Locking Lance
-
Packaging Quantity:1
-
Connector Product Type:Housing
-
Packaging Method:Package
-
Number of Rows:1
-
Dielectric Withstanding Voltage (Max):600 VACrms
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector Length:1.9 in, 48.2 mm
-
Termination Method to Wire & Cable:Crimp , Insulation Displacement (IDC)
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Height:.098 in, 2.49 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
125
$3.16
250
$2.37
375
$2.21
500 +
$2.17
Click for Quote
Log in
to unlock special pricing