- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1103436-1
1103436-1
TE Connectivity / AMP Brand
HC26.Base Housing-metal
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HC26.Base Housing-metal
Search Keywords: 11034361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1103436-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Bulkhead Housing
-
Dimension:22 x 30 x 30 mm
-
Operating Temperature:-20 to 80 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
196
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
21 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$55.14
5
$54.32
10
$53.50
20
$52.70
40
$32.43
60
$25.67
80 +
$25.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments