- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1103278-1
1103278-1
TE Connectivity / AMP Brand
HVS-HN.D.17.Sti.C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
HVS-HN.D.17.Sti.C
Search Keywords: 11032781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1103278-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:17
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Can Ship immediately
Minimum Order Quantity:
35
Price (USD)
Qty
Unit Price
35
$1.95
200
$1.91
350
$1.89
700
$1.85
960 +
$1.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments