- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1103249-1
1103249-1
TE Connectivity / AMP Brand
HVS-HF.08.1.Bu.C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HVS-HF.08.1.Bu.C
Search Keywords: 11032491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1103249-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:PC-GF20
-
Power Circuit Current:250 A
-
HTS Housings and Hoods:No
-
Product Type:Insert
-
Contact Type:Pin
-
Color:Gray
-
Power Circuit Voltage:1000 V
-
Packaging Method:Loose Piece
-
Insert Style:Socket
-
Number of Poles:1
-
Packaging Quantity:10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
10
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
20
$6.95
60
$6.81
150
$6.67
250 +
$6.56
Click for Quote
Log in
to unlock special pricing