- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1103243-1
1103243-1
TE Connectivity / AMP Brand
HVS-HF.06.2+8.Bu.C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
HVS-HF.06.2+8.Bu.C
Search Keywords: 11032431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1103243-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:Gray
-
Power Circuit Voltage:150 V
-
Packaging Method:Loose Piece
-
Packaging Quantity:10
-
Insert Style:Socket
-
Product Type:Insert
-
Number of Positions:8
-
Contact Type:Pin
-
HTS Housings and Hoods:No
-
Power Circuit Current:1000 A
-
Number of Poles:2+8
-
Material:PC-GF20
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,084
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
10
Price (USD)
Qty
Unit Price
30
$6.15
70
$6.03
150
$5.92
250
$5.81
1,000 +
$5.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments