- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1103157-1
1103157-1
TE Connectivity / AMP Brand
HVS-HV.2.Bu.C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
HVS-HV.2.Bu.C
Search Keywords: 11031571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1103157-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Power Circuit Current:16 A
-
Insert Style:Socket
-
Packaging Quantity:10
-
HTS Housings and Hoods:No
-
Material:PC-GF20
-
Product Type:Insert
-
Color:Gray
-
Packaging Method:Loose Piece
-
Number of Poles:2
-
Contact Type:Pin
-
Power Circuit Voltage:5000 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
555
Can Ship immediately
Minimum Order Quantity:
24
Price (USD)
Qty
Unit Price
24
$2.73
150
$2.63
600 +
$2.53
Click for Quote
Log in
to unlock special pricing