- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1103144-1
1103144-1
TE Connectivity / AMP Brand
HVS-HE.20.Sti.C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HVS-HE.20.Sti.C
Search Keywords: 11031441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1103144-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
15
$30.94
50
$30.86
100
$30.78
240
$30.71
480
$16.21
720
$11.15
960 +
$10.92
Click for Quote
Log in
to unlock special pricing