- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1103019-1
1103019-1
TE Connectivity / AMP Brand
Conn Rectangular F 2Power/2Signal POS ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 2Power/2Signal POS ST Cable Mount
Search Keywords: 11030191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1103019-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:2Power/2Signal
-
Maximum Voltage Rating:1000/250 V
-
Maximum Current Rating:(63/10)/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
680
Order Increment:
10
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
680
$42.93
1,360
$21.93
2,040
$14.93
2,720 +
$14.63
Click for Quote
Log in
to unlock special pricing