- Home ›
- All Products›
- 1102755-6
1102755-6
TE Connectivity / AMP Brand
EMV24.STO+STS.1.29G
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EMV24.STO+STS.1.29G
Search Keywords: 11027556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1102755-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Packaging Quantity:5
-
Width:2.087 in, 53 mm
-
Material:Die Cast Aluminum
-
Indicator Location:Top & Side
-
Height:3.543 in, 90 mm
-
Length:6.142 in, 156 mm
-
Accessory Type:Hood
-
Corrosion Protected:Yes
-
Thread Size:PG29
-
Locking Device Location:Hood
-
Locking Device Type:Screwlock
-
Product Type:Accessory
-
Packaging Method:Box
-
Product Size:8
-
HTS Housings and Hoods:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2
$203.72
3
$203.22
4
$202.71
5 +
$198.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments