- Home ›
- All Products›
- 1102681-1
1102681-1
TE Connectivity / AMP Brand
HA.16STW.1.16.G
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
HA.16STW.1.16.G
Search Keywords: 11026811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1102681-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Width:1.14 in, 29 mm
-
Locking Device Location:Hood
-
Accessory Type:Hood
-
Locking Device Type:Screwlock
-
Color:Gray
-
Product Type:Accessory
-
HTS Housings and Hoods:Yes
-
Packaging Method:Box
-
Height:2.26 in, 57.3 mm
-
Packaging Quantity:5
-
Comment:Includes cable fitting
-
Product Size:5
-
Material:Die Cast Aluminum
-
Length:3.13 in, 79.5 mm
-
Thread Size:PG16
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
2
$53.49
10
$17.48
50
$13.97
100
$11.59
250 +
$10.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments