- Home ›
- All Products›
- 1-102666-1
1-102666-1
TE Connectivity / AMP Brand
120 MODII 2PC HDR DR SHRD APIN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
120 MODII 2PC HDR DR SHRD APIN
Search Keywords: 11026661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-102666-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Mating Alignment:With
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Contact Type:Pin
-
PCB Contact Termination Area Plating Material Thickness:15 µin
-
Contact Current Rating (Max):3 A
-
PCB Mount Orientation:Vertical
-
Assembly Process Feature:None
-
Mating Square Post Dimension:.025 in, .64 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Termination Post & Tail Length:.48 in, 12.19 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention Type:Action/Compliant Tail
-
Board-to-Board Configuration:Parallel
-
Contact Base Material:Phosphor Bronze
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Thermoplastic
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Gold
-
Contact Shape & Form:Square
-
Number of Positions:120
-
Mating Alignment Type:Guide Pins
-
Circuit Application:Signal
-
PCB Thickness (Recommended):.093 in, 2.36 mm
-
Number of Rows:2
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material:Gold
-
Packaging Quantity:9
-
Stack Height:.45 in, 11.43 mm
-
PCB Mount Retention:With
-
Connector Height:.55 in, 13.97 mm
-
Mating Retention:Without
-
PCB Mount Alignment:Without
-
Connector System:Board-to-Board
-
Header Type:Fully Shrouded
-
Packaging Type:Tube
-
Dielectric Withstanding Voltage (Max):750 VACrms
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
Order Increment:
9
142 Weeks
can ship
2/19/29
Price (USD)
Qty
Unit Price
36
$36.29
63
$22.69
99
$17.87
126 +
$17.51
Click for Quote
Log in
to unlock special pricing