- Home ›
- All Products›
- 1-102394-4
TE Connectivity / AMP Brand
1-102394-4
32 AMP MODU MT HSG DR .100CL
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
32 AMP MODU MT HSG DR .100CL
Search Keywords: 11023944
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-102394-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Number of Rows:2
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Insulation Resistance:5000 MΩ
-
Housing Material:Thermoplastic
-
Dielectric Withstanding Voltage (Max):750 V
-
Operating Voltage:250 VAC
-
Number of Positions:32
-
Connector Product Type:Housing
-
Contact Current Rating (Max):3 A
-
Connector System:Wire-to-Board
-
Mating Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Housing Entry Configuration:Both Ends Closed
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Circuit Application:Signal
-
Termination Resistance:12 mΩ
-
Packaging Quantity:70
-
Packaging Method:Loose Piece
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Approved Standards:CSA LR7189 , UL E28476
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector Length:1.6 in, 40.64 mm
-
Connector Height:.24 in, 6.1 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Frequently Asked Questions
Is 1-102394-4 RoHS compliant?
Yes, 1-102394-4 is RoHS compliant.
What is the lead time for 1-102394-4?
The standard lead time for 1-102394-4 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
18 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
88
$9.56
175
$5.92
263
$4.68
350 +
$4.58
Click for Quote
Log in
to unlock special pricing