- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 109452-5
109452-5
TE Connectivity / AMP Brand
RING TONGUE 170 18-14 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE 170 18-14 AWG BR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 1094525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:109452-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12500
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Buy all 50 in-stock or the regular minimum order quantity of 5000
Stock lot only:
50
Minimum Order Quantity:
5000
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$0.0532
5,000
$0.0484
7,500
$0.0474
12,500
$0.0470
25,000
$0.0461
50,000
$0.0416
100,000
$0.0364
150,000
$0.0364
250,000 +
$0.0363
Click for Quote
Log in
to unlock special pricing