- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 106773-1
106773-1
TE Connectivity / AMP Brand
Z-PACK/A F.HDR.110P
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK/A F.HDR.110P
Product Highlights:
- Connector
- Connector Type = Type A
- Receptacle
- Interface Type = 2mm HM
- Contact Type = Signal
Search Keywords: 1067731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:106773-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Hard Metric
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:110
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent