- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1062177-1
1062177-1
TE Connectivity / AMP Brand
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Copper
Search Keywords: 10621771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1062177-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
-
Dimension:38.1 x 7.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
167
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$44.40
8
$43.57
15
$42.75
30
$41.93
250
$41.11
500
$34.26
1,000 +
$31.22
Click for Quote
Log in
to unlock special pricing