- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1060995-1
1060995-1
TE Connectivity / AMP Brand
5862 5004 09,OSX PCB JACK RECP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
5862 5004 09,OSX PCB JACK RECP
Product Highlights:
- Connector - RF
- Jack
- Body Style = Straight
- Terminate To Printed Circuit Board
- Without Panel Attachment
Search Keywords: 10609951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1060995-1
-
Alias/AKA:5862-5004-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:6 x 6 x 5.4 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
875
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$4.63
25
$4.21
100
$4.05
300
$3.88
500
$3.82
1,000
$3.02
2,500
$2.97
5,000 +
$2.54
Click for Quote
Log in
to unlock special pricing