- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 106017/106018
106017/106018
TE Connectivity / AMP Brand
Contact Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact Automotive
Search Keywords: 106017106018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:106017/106018
-
Alias/AKA:1-1437709-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:IT
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,500
$0.1934
5,000
$0.1906
10,000
$0.1828
25,000
$0.1756
50,000
$0.1751
100,000 +
$0.1733
Click for Quote
Log in
to unlock special pricing