- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1059726-1
1059726-1
TE Connectivity / AMP Brand
Conn SMA-OSP Adapter PL/PL 0Hz to 18GHz ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn SMA-OSP Adapter PL/PL 0Hz to 18GHz ST Panel Mount Gold
Product Highlights:
- Plug-Plug
- Adapter Type = SMA - OSP
Search Keywords: 10597261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1059726-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA-OSP Adapter
-
Impedance:N/A
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL/PL
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately