- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1059669-1
1059669-1
TE Connectivity / AMP Brand
Conn OSP 0Hz to 18GHz 50Ohm ST Cable Mount RCP Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Conn OSP 0Hz to 18GHz 50Ohm ST Cable Mount RCP Gold
Search Keywords: 10596691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1059669-1
-
Alias/AKA:4558-5328-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OSP
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 125 °C
-
Dimension:10.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$32.28
10
$31.67
20
$31.08
40
$30.49
1,000
$29.88
5,000
$26.61
10,000 +
$22.19
Click for Quote
Log in
to unlock special pricing