- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1056703-1
1056703-1
TE Connectivity / AMP Brand
SMP Jack-Jack Adapter 2980 5004 62
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
SMP Jack-Jack Adapter 2980 5004 62
Product Highlights:
- Adapter
- Center-to-Center Spacing = 4.32 mm
Search Keywords: 10567031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1056703-1
-
Alias/AKA:2980-5004-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OSMP Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 40 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:6.5 x 3.5 mm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
298
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$10.09
35
$9.89
65
$9.71
150
$9.52
250
$9.33
500
$8.69
1,000 +
$8.20
Click for Quote
Log in
to unlock special pricing