- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1053400-1
1053400-1
TE Connectivity / AMP Brand
RF / Coaxial Connector - SMA Coaxial - Right Angle Jack - Through Hole Right Angle - 50 ohm.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Connector - SMA Coaxial - Right Angle Jack - Through Hole Right Angle - 50 ohm.
Search Keywords: 10534001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1053400-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
-
Dimension:6.35 x 14.86 x 9.65 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
64 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
75
$145.53
150
$74.33
225
$50.60
300 +
$49.58
Click for Quote
Log in
to unlock special pricing