- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1053254-1
1053254-1
TE Connectivity / AMP Brand
2058 5278 00 SMA FEEDTHRU JACK, SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2058 5278 00 SMA FEEDTHRU JACK, SEALED
Product Highlights:
- Connector
- Jack
- Connector Type = SMA
- Terminate To Printed Circuit Board
- Body Style = Straight
Search Keywords: 10532541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1053254-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 26.5 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
65 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
63
$200.03
125
$102.99
188
$69.91
250 +
$68.51
Click for Quote
Log in
to unlock special pricing