- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1052991-1
1052991-1
TE Connectivity / AMP Brand
RIGHT ANGLE JACK RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
RIGHT ANGLE JACK RECEPTACLE
Search Keywords: 10529911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1052991-1
-
Alias/AKA:2054-1610-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:18 GHz
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$30.10
11
$29.54
22
$28.99
43
$28.43
100
$27.87
1,000
$21.95
5,000 +
$18.85
Click for Quote
Log in
to unlock special pricing