- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1052924-1
1052924-1
TE Connectivity / AMP Brand
2052 8001 92
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
2052 8001 92
Search Keywords: 10529241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1052924-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:18 GHz
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
391
Can Ship immediately
Minimum Order Quantity:
6
Price (USD)
Qty
Unit Price
6
$64.75
25
$63.78
50
$62.82
100
$61.88
150
$60.96
300
$32.17
450
$22.12
600 +
$21.69
Click for Quote
Log in
to unlock special pricing