- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1052699-1
1052699-1
TE Connectivity / AMP Brand
2052 3510 02
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2052 3510 02
Search Keywords: 10526991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1052699-1
-
Alias/AKA:2052-3510-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:Pin
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:9.51 x 15.9 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
64 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
63
$291.95
125
$150.31
188
$102.04
250 +
$100.00
Click for Quote
Log in
to unlock special pricing