- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1052151-1
1052151-1
TE Connectivity / AMP Brand
2037 8007 92
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
2037 8007 92
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 10521511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1052151-1
-
Alias/AKA:2037-8007-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Dimension:16.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,159
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
64 Weeks
can ship
7/22/27
Price (USD)
Qty
Unit Price
4
$112.93
25
$112.65
50
$112.36
100
$112.09
200
$57.25
300
$38.97
400 +
$38.19
Click for Quote
Log in
to unlock special pricing