- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1051769-1
1051769-1
TE Connectivity / AMP Brand
SMA CABLE PLUG 2031 8015 92
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SMA CABLE PLUG 2031 8015 92
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 10517691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1051769-1
-
Alias/AKA:2031-8015-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:31.75 x 7.92 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
64 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
50
$108.97
100
$57.51
150
$39.55
200 +
$38.76
Click for Quote
Log in
to unlock special pricing