- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1051178-1
1051178-1
TE Connectivity / AMP Brand
SMA R/A Cable Plug 2007 8108 92
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SMA R/A Cable Plug 2007 8108 92
Search Keywords: 10511781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1051178-1
-
Alias/AKA:2007-8108-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:12.4 GHz
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
65 Weeks
can ship
7/30/27
Price (USD)
Qty
Unit Price
5
$141.72
10
$141.36
25
$141.00
50
$74.65
75
$52.53
100 +
$51.48
Click for Quote
Log in
to unlock special pricing