- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 104893-3
104893-3
TE Connectivity / AMP Brand
A 30-position, dual-row, non-latching cable-to-board receptacle connector with a 1.27 x 1.27 mm centerline for ribbon cable te ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
A 30-position, dual-row, non-latching cable-to-board receptacle connector with a 1.27 x 1.27 mm centerline for ribbon cable termination.
Product Highlights:
- Receptacle
- Number of Positions = 30
- Voltage = 30 VAC
- Terminate To Ribbon Cable
- Temperature Range = -65 - 105 °C
Search Keywords: 1048933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104893-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
846
Ships today, if you order in
You may purchase all in-stock quantity of 846
Stock lot only:
846
MOQ for In Stock Qty:
1008
MOQ for out of Stock Qty:
1008
Order Increment:
18
23 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$13.123
1,008 +
$11.930
Click for Quote
Log in
to unlock special pricing