- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 104498-3
104498-3
TE Connectivity / AMP Brand
Conn Busbar Connector Solder ST Thru-Hole Package
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Busbar Connector Solder ST Thru-Hole Package
Search Keywords: 1044983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104498-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Busbar Connector
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$60.50
15
$58.09
25
$55.76
60
$53.54
200 +
$51.40
Click for Quote
Log in
to unlock special pricing