- Home ›
- All Products›
- 104483-6
104483-6
TE Connectivity / AMP Brand
38 SHORT PT RCPT HSG DR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
38 SHORT PT RCPT HSG DR .100CL
Search Keywords: 1044836
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104483-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Entry Configuration:Both Ends Closed
-
Circuit Application:Signal
-
Packaging Method:Package
-
Housing Material:Thermoplastic
-
Connector Length:48.2 mm
-
Operating Voltage:300 VAC
-
Termination Resistance:12 mΩ
-
Mating Retention:Without
-
Termination Method to Wire & Cable:Crimp
-
Insulation Resistance:5000 MΩ
-
Panel Mount Feature:Without
-
Connector System:Wire-to-Board
-
Number of Rows:2
-
Dielectric Withstanding Voltage (Max):750 V
-
Contact Current Rating (Max):3 A
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Socket
-
Packaging Quantity:1
-
Number of Positions:38
-
Connector Product Type:Housing
-
PCB Mount Retention:Without
-
Connector & Housing Type:Receptacle
-
Strain Relief:Without
-
Connector Height:5.02 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Approved Standards:CSA LR7189 , UL E28476
-
Wire Size:32 – 20 AWG, .03 – .5 mm²
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
49 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
275
$2.50
550
$1.55
825
$1.22
1,100 +
$1.20
Click for Quote
Log in
to unlock special pricing