- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 104483-4
104483-4
TE Connectivity / AMP Brand
26 SHORT PT RCPT HSG DR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
26 SHORT PT RCPT HSG DR .100CL
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 26
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 1044834
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104483-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:26
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
49 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
750
$2.13
1,500
$1.32
2,250
$1.05
3,000 +
$1.03
Click for Quote
Log in
to unlock special pricing