- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 104186-9
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
104186-9
15 SYSTEM 50 HDR SRRA UNSHRD
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
15 SYSTEM 50 HDR SRRA UNSHRD
Product Highlights:
- Header Assembly
- Number of Positions = 15
- Number of Rows = Single
- Not Shrouded
- Right Angle Mount Angle
Search Keywords: 1041869
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104186-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 104186-9 discontinued?
Yes, 104186-9 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 104186-9 RoHS compliant?
No, 104186-9 is not RoHS compliant.
What is the lead time for 104186-9?
The standard lead time for 104186-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.