- Home ›
- All Products›
- 103765-8
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
103765-8
ASSEMBLY, MOD II, HEADER, BREAKAWAY, SINGLE ROW, RIGHT ANGLE 100, , WITH .025 SQUARE POSTS
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description
+
ASSEMBLY, MOD II, HEADER, BREAKAWAY, SINGLE ROW, RIGHT ANGLE 100, , WITH .025 SQUARE POSTS
Product Highlights:
- Connector
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Breakaway
- 8 Positions
Search Keywords: 1037658
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:103765-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
75 -
Number of Positions:8
-
PCB Mount Orientation:Right Angle
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Contact Underplating Material:Nickel
-
Number of Rows:1
-
Mating Alignment:Without
-
PCB Mount Alignment:Without
-
Housing Temperature Rating:Standard
-
Sealable:No
-
Comment:Headers may be broken to desired number of positions using Hand Tool No. 91406-1, or Tool Kit No. 314818-1. Other tail lengths are available, consult TE Connectivity.
-
Contact Base Material:Phosphor Bronze
-
Header Type:Breakaway
-
Packaging Method:Tray
-
Connector System:Board-to-Board
-
Packaging Quantity:75
-
Contact Mating Area Plating Material:Gold
-
Mating Square Post Dimension:.025 in, .64 mm
-
Circuit Application:Signal
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Shape & Form:Square
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Type:Pin
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Housing Material:Thermoplastic
-
Approved Standards:CSA LR7189 , UL E28476
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
PCB Mount Retention:Without
-
Connector Contact Load Condition:Fully Loaded
-
Connector Mounting Type:Board Mount
-
Operating Voltage:30 VAC
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Housing Color:Black
-
Connector Profile:Standard
-
Termination Post & Tail Length:.09 in, 2.29 mm
-
Contact Current Rating (Max):3 A
Product Guides
+
Frequently Asked Questions
Is 103765-8 discontinued?
Yes, 103765-8 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 103765-8 RoHS compliant?
No, 103765-8 is not RoHS compliant.
What is the lead time for 103765-8?
The standard lead time for 103765-8 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.